There are no models available for this part yet.
Overview of JANTX1N4985/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N4985/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5149
|
Newark | 130V 5W Voltage Regulator Tr B-Body Rohs Compliant: Yes |Microchip JANTX1N4985/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 / $12.2300 | Buy Now | |
DISTI #
150-JANTX1N4985/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2301 | Buy Now | |
DISTI #
494-JANTX1N4985/TR
|
Mouser Electronics | Zener Diodes 130V 5W Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$12.2400 | Order Now | |
DISTI #
JANTX1N4985/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.1700 | Buy Now | |
Onlinecomponents.com | 5W Zener Diode - 130 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$11.2100 / $12.0400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.4800 / $13.8400 | Buy Now | ||
Master Electronics | 5W Zener Diode - 130 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$11.2100 / $12.0400 | Buy Now |