Part Details for JANTX1N4985US by Semtech Corporation
Overview of JANTX1N4985US by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4985US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W6589
|
Newark | 130V Zener 500W |Semtech JANTX1N4985US RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5200 | Buy Now |
DISTI #
JANTX1N4985US
|
Avnet Americas | Diode Zener Single 130V 5% 5W 2-Pin SMD - Trays (Alt: JANTX1N4985US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N4985US
JANTX1N4985US CAD Models
JANTX1N4985US Part Data Attributes
|
JANTX1N4985US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4985US
Semtech Corporation
Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 190 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 130 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for JANTX1N4985US
This table gives cross-reference parts and alternative options found for JANTX1N4985US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4985US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4985US vs JAN1N4985US |
JAN1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTX1N4985US vs JAN1N4985US |
JANTX1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4985US vs JANTX1N4985US |
1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | Microsemi Corporation | JANTX1N4985US vs 1N4985US |
JANTXV1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANTX1N4985US vs JANTXV1N4985US |
JANS1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4985US vs JANS1N4985US |
JANTX1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANTX1N4985US vs JANTX1N4985US |
JANTX1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4985US vs JANTX1N4985US |
JANTX1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4985US vs JANTX1N4985US |
1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4985US vs 1N4985US |