There are no models available for this part yet.
Overview of JANTX1N6317/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N6317/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ4002
|
Newark | 5.1 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N6317/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5900 / $11.0100 | Buy Now | |
DISTI #
150-JANTX1N6317/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0101 | Buy Now | |
DISTI #
JANTX1N6317/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 0.5W 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: JANTX1N6317/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$10.5900 / $11.8600 | Buy Now | |
DISTI #
494-JANTX1N6317/TR
|
Mouser Electronics | Zener Diodes 5.1 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$11.0100 | Order Now | |
DISTI #
JANTX1N6317/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.8600 | Buy Now | |
Onlinecomponents.com | Zener Diode - JANTX Level - 5.1V - ±5% - 500mW - 14 Ohms - 5 µA @ 2 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max)@If - DO-35 Package - T&R. RoHS: Compliant | 0 |
|
$10.0900 / $10.8300 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.3300 / $12.4600 | Buy Now | ||
Master Electronics | Zener Diode - JANTX Level - 5.1V - ±5% - 500mW - 14 Ohms - 5 µA @ 2 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max)@If - DO-35 Package - T&R. RoHS: Compliant | 0 |
|
$10.0900 / $10.8300 | Buy Now |