There are no models available for this part yet.
Overview of JANTX1N6621/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N6621/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ4090
|
Newark | 440V 3.5A Ufr, frr Tht Tr A-Body Rohs Compliant: Yes |Microchip JANTX1N6621/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2400 / $13.7700 | Buy Now | |
DISTI #
150-JANTX1N6621/TR-ND
|
DigiKey | DIODE GEN PURP 440V 2A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7701 | Buy Now | |
DISTI #
JANTX1N6621/TR
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 400V 1.2A 2-Pin - Tape and Reel (Alt: JANTX1N6621/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$13.2400 / $14.8300 | Buy Now | |
DISTI #
494-JANTX1N6621/TR
|
Mouser Electronics | Rectifiers 440V 3.5A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$13.7700 | Order Now | |
DISTI #
JANTX1N6621/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.8300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1500 / $27.5300 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.9100 / $15.1300 | Buy Now | ||
DISTI #
JANTX1N6621/TR
|
Avnet Silica | Diode Ultra Fast Recovery Rectifier 400V 1.2A 2-Pin (Alt: JANTX1N6621/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.1500 / $27.5300 | Buy Now |
CAD Models for JANTX1N6621/TR by Microchip Technology Inc
Part Data Attributes for JANTX1N6621/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.6 V
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
20 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Recovery Time-Max
|
0.045 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|