Part Details for JANTX1N6641US/TR by Microchip Technology Inc
Overview of JANTX1N6641US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6641US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9135
|
Newark | Signal Or Computer Diode Rohs Compliant: Yes |Microchip JANTX1N6641US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $9.8200 | Buy Now |
DISTI #
150-JANTX1N6641US/TR-ND
|
DigiKey | SIGNAL OR COMPUTER DIODE Min Qty: 100 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8201 | Buy Now |
DISTI #
579-JANTX1N6641US/TR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Compliant | 0 |
|
$9.8200 | Order Now |
DISTI #
JANTX1N6641US/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.9100 / $10.5700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9900 / $9.6600 | Buy Now |
|
NAC | Signal or Computer Diode, RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.2100 / $11.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9900 / $9.6600 | Buy Now |
Part Details for JANTX1N6641US/TR
JANTX1N6641US/TR CAD Models
JANTX1N6641US/TR Part Data Attributes
|
JANTX1N6641US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6641US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/609D | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |