There are no models available for this part yet.
Overview of JANTX1N6641US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANTX1N6641US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5494
|
Newark | 50V Signal Or Computer Diode Sq Tht D-5D Rohs Compliant: Yes |Microchip JANTX1N6641US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 / $9.6900 | Buy Now | |
DISTI #
1086-20019-ND
|
DigiKey | DIODE GEN PURP 50V 300MA D-5B Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6901 | Buy Now | |
DISTI #
JANTX1N6641US
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin Case D-5D - Bulk (Alt: JANTX1N6641US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3100 / $10.4300 | Buy Now | |
DISTI #
494-JANTX1N6641US
|
Mouser Electronics | Small Signal Switching Diodes 50V Signal or Computer Diode SQ THT RoHS: Not Compliant | 0 |
|
$9.6900 | Order Now | |
DISTI #
JANTX1N6641US
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.4300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2200 / $14.9000 | Buy Now | ||
NAC | Switching Diode RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.0900 / $10.9600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.2200 / $14.9000 | Buy Now |
CAD Models for JANTX1N6641US by Microchip Technology Inc
Part Data Attributes for JANTX1N6641US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
23 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-XELF-R2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
2.5 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.3 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/609D
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JANTX1N6641US
This table gives cross-reference parts and alternative options found for JANTX1N6641US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6641US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6641US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANTX1N6641US vs JANTXV1N6641US |
JANS1N6641US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Bkc Semiconductors Inc | JANTX1N6641US vs JANS1N6641US |
JANTX1N6641U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N6641US vs JANTX1N6641U |
JAN1N6641US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | Microchip Technology Inc | JANTX1N6641US vs JAN1N6641US |
JANTX1N6641US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Bkc Semiconductors Inc | JANTX1N6641US vs JANTX1N6641US |
1N6641US | Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | Microsemi Corporation | JANTX1N6641US vs 1N6641US |
JAN1N6641U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | MACOM | JANTX1N6641US vs JAN1N6641U |
1N6641U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | MACOM | JANTX1N6641US vs 1N6641U |
JANS1N6641 | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | JANTX1N6641US vs JANS1N6641 |
JAN1N6641U | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Compensated Devices Inc | JANTX1N6641US vs JAN1N6641U |
Related Parts for JANTX1N6641US
-
JANTX1N6642Signal Diodes
-
JANTX1N6627URectifier Diodes
-
JANTX1N751A-1Zener Diodes
-
JANTX1N6161ATransient Suppressors
-
JANTX2N6987Small Signal Bipolar Transistors
-
JANTX2N6798UPower Field-Effect Transistors
-
J270Small Signal Field-Effect Transistors
-
JCE0312D24Power Supply Modules
-
JANTXV1N5308UR-1Current Regulator Diodes