JANTX1N6768
Description: Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-257AA

Overview of JANTX1N6768 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Medical Imaging

Price & Stock for JANTX1N6768 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX1N6768
Microchip Technology Inc UFR,FRR _ TO-254, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $586.1700
$586.1700 Buy Now
NAC Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JANTX1N6768 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N6768 by Microchip Technology Inc

JANTX1N6768
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, METAL, TO-257AA, 3 PIN
Reach Compliance Code
compliant
Factory Lead Time
35 Weeks
Additional Feature
HIGH RELIABILITY
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.97 V
JEDEC-95 Code
TO-257AA
JESD-30 Code
R-MSFM-P3
Non-rep Pk Forward Current-Max
60 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
8 A
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Qualified
Reference Standard
MIL-19500/644
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. JANTX1N6768
    Microchip Technology Inc
    Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-257AA
    VS

Alternate Parts for JANTX1N6768

This table gives cross-reference parts and alternative options found for JANTX1N6768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6768 Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN International Rectifier JANTX1N6768 vs JANTXV1N6768
1N6768 Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN International Rectifier JANTX1N6768 vs 1N6768
JANTXV1N6768 Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-257AA Microchip Technology Inc JANTX1N6768 vs JANTXV1N6768
JANTX1N6768 Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN Microsemi Corporation JANTX1N6768 vs JANTX1N6768
JANTX1N6768 Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN International Rectifier JANTX1N6768 vs JANTX1N6768
JANTXV1N6768 Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN Microsemi Corporation JANTX1N6768 vs JANTXV1N6768
Part Number Description Manufacturer Compare
JANTXV1N6768 Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-257AA Microchip Technology Inc JANTX1N6768 vs JANTXV1N6768
JANTXV1N6768 Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN International Rectifier JANTX1N6768 vs JANTXV1N6768
JANTX1N6768 Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN International Rectifier JANTX1N6768 vs JANTX1N6768
1N6768 Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN International Rectifier JANTX1N6768 vs 1N6768
JANTX1N6768 Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN Defense Logistics Agency JANTX1N6768 vs JANTX1N6768

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6768 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6768 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTX1N6768 would you like to use for your alert(s)?
  • Please alert me when JANTX1N6768 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N6768 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6768 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N6768 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6768.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6768 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: