There are no models available for this part yet.
Overview of JANTX1N975D-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N975D-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5760
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N975D-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $7.1600 | Buy Now | |
DISTI #
1086-20465-ND
|
DigiKey | DIODE ZENER 39V 500MW DO35 Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1600 | Buy Now | |
DISTI #
JANTX1N975D-1
|
Avnet Americas | Diode Zener Single 39V 1% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTX1N975D-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8700 / $7.7100 | Buy Now | |
DISTI #
494-JANTX1N975D-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$7.1600 | Order Now | |
DISTI #
JANTX1N975D-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.7100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5500 / $11.0000 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 45 Package Multiple: 1 | 0 |
|
$6.7100 / $8.0900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.5500 / $11.0000 | Buy Now |
CAD Models for JANTX1N975D-1 by Microchip Technology Inc
Part Data Attributes for JANTX1N975D-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
1000 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
39 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Test Voltage
|
30 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
36.66 mV/°C
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
3.2 mA
|
Alternate Parts for JANTX1N975D-1
This table gives cross-reference parts and alternative options found for JANTX1N975D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N975D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N975DE3/TR | Zener Diode, 39V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N975D-1 vs 1N975DE3/TR |
TC1N975D.TB | Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | JANTX1N975D-1 vs TC1N975D.TB |
1N975D-1E3TR | Zener Diode | Microsemi Corporation | JANTX1N975D-1 vs 1N975D-1E3TR |
1N975DE3TR | Zener Diode, 39V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N975D-1 vs 1N975DE3TR |
1N975D-1E3/TR | Zener Diode, 39V V(Z), 1%, 0.5W, | Microsemi Corporation | JANTX1N975D-1 vs 1N975D-1E3/TR |
1N5259D-BP | Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | JANTX1N975D-1 vs 1N5259D-BP |
1N975D-1E3/TR | Zener Diode, 39V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | JANTX1N975D-1 vs 1N975D-1E3/TR |
1N975DTA | Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | JANTX1N975D-1 vs 1N975DTA |
JANTX1N975D-1 | Zener Diode, 39V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, | Compensated Devices Inc | JANTX1N975D-1 vs JANTX1N975D-1 |
1N975DRL2 | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | JANTX1N975D-1 vs 1N975DRL2 |