Part Details for JANTX2N2222AUB/TR by Microchip Technology Inc
Overview of JANTX2N2222AUB/TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N2222AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5837
|
Newark | 50 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTX2N2222AUB/TR RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $5.4200 | Buy Now |
DISTI #
JANTX2N2222AUB/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 800mA 3-Pin SMD T/R - Tape and Reel (Alt: JANTX2N2222AUB/TR) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.2100 / $5.8400 | Buy Now |
DISTI #
JANTX2N2222AUB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$5.8400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 59 Package Multiple: 1 | 0 |
|
$5.0900 / $6.1300 | Buy Now |
DISTI #
JANTX2N2222AUB/TR
|
Avnet Silica | Transistor GP BJT NPN 50V 800mA 3-Pin SMD T/R (Alt: JANTX2N2222AUB/TR) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX2N2222AUB/TR
|
EBV Elektronik | Transistor GP BJT NPN 50V 800mA 3-Pin SMD T/R (Alt: JANTX2N2222AUB/TR) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX2N2222AUB/TR
JANTX2N2222AUB/TR CAD Models
JANTX2N2222AUB/TR Part Data Attributes
|
JANTX2N2222AUB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2222AUB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANTX2N2222AUB/TR
This table gives cross-reference parts and alternative options found for JANTX2N2222AUB/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2222AUB/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2222AUB | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | JANTX2N2222AUB/TR vs 2N2222AUB |
JANS2N2222AUBC | Microchip Technology Inc | $206.6513 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | JANTX2N2222AUB/TR vs JANS2N2222AUBC |
2N2222AXCSM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 800mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 | JANTX2N2222AUB/TR vs 2N2222AXCSM |
JANTX2N2222AUB | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | JANTX2N2222AUB/TR vs JANTX2N2222AUB |
2N2222ACSMG4 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, LCC1-3 | JANTX2N2222AUB/TR vs 2N2222ACSMG4 |
2N2222AXCSM-QR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 800mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 | JANTX2N2222AUB/TR vs 2N2222AXCSM-QR-B |
JANTX2N2222AUB | TT Electronics OPTEK Technology | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | JANTX2N2222AUB/TR vs JANTX2N2222AUB |
JANS2N2222AUB | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | JANTX2N2222AUB/TR vs JANS2N2222AUB |