Part Details for JANTX2N2369AU by Microchip Technology Inc
Overview of JANTX2N2369AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N2369AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-16080-ND
|
DigiKey | TRANS NPN 15V UB Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTX2N2369AU
|
Microchip Technology Inc | Dual Small-Signal BJT _ LCC-6, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
302 Alternates Available |
|
$62.9000 | Buy Now |
|
Ameya Holding Limited | 200 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
|
NexGen Digital | 112 |
|
RFQ |
Part Details for JANTX2N2369AU
JANTX2N2369AU CAD Models
JANTX2N2369AU Part Data Attributes
|
JANTX2N2369AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2369AU
Microchip Technology Inc
Small Signal Bipolar Transistor, 15V V(BR)CEO, 2-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for JANTX2N2369AU
This table gives cross-reference parts and alternative options found for JANTX2N2369AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2369AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2369AU | Small Signal Bipolar Transistor, 15V V(BR)CEO, 2-Element, NPN, Silicon | Microchip Technology Inc | JANTX2N2369AU vs JANTXV2N2369AU |
JAN2N2369AU | Small Signal Bipolar Transistor, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | New England Semiconductor | JANTX2N2369AU vs JAN2N2369AU |
JANTX2N2369AU | Small Signal Bipolar Transistor, 15V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | JANTX2N2369AU vs JANTX2N2369AU |