Part Details for JANTX2N2369AUA by Microchip Technology Inc
Overview of JANTX2N2369AUA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N2369AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4263
|
Newark | Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANTX2N2369AUA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4200 / $34.7500 | Buy Now |
DISTI #
JANTX2N2369AUA-ND
|
DigiKey | TRANS NPN 15V UA Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7501 | Buy Now |
DISTI #
JANTX2N2369AUA
|
Avnet Americas | Transistor GP BJT NPN 15V 0.1A 4-Pin UA - Bulk (Alt: JANTX2N2369AUA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4200 / $37.4200 | Buy Now |
DISTI #
494-JANTX2N2369AUA
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$34.7500 | Order Now |
DISTI #
JANTX2N2369AUA
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
565 Alternates Available |
|
$37.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.1800 / $90.8800 | Buy Now | |
DISTI #
JANTX2N2369AUA
|
Avnet Americas | Transistor GP BJT NPN 15V 0.1A 4-Pin UA - Bulk (Alt: JANTX2N2369AUA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4200 / $37.4200 | Buy Now |
|
Ameya Holding Limited | 483 |
|
RFQ | ||
DISTI #
JANTX2N2369AUA
|
Avnet Americas | Transistor GP BJT NPN 15V 0.1A 4-Pin UA - Bulk (Alt: JANTX2N2369AUA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4200 / $37.4200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.6000 / $38.1900 | Buy Now |
Part Details for JANTX2N2369AUA
JANTX2N2369AUA CAD Models
JANTX2N2369AUA Part Data Attributes
|
JANTX2N2369AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2369AUA
Microchip Technology Inc
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-XDSO-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for JANTX2N2369AUA
This table gives cross-reference parts and alternative options found for JANTX2N2369AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2369AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2369AUA | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTX2N2369AUA vs JANTXV2N2369AUA |
JAN2N2369AUA | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 | New England Semiconductor | JANTX2N2369AUA vs JAN2N2369AUA |
JANTX2N2369AUA | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 | Microsemi Corporation | JANTX2N2369AUA vs JANTX2N2369AUA |
JANTXV2N2369AUA | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 | Microsemi Corporation | JANTX2N2369AUA vs JANTXV2N2369AUA |
JAN2N2369AUA | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 | Microsemi Corporation | JANTX2N2369AUA vs JAN2N2369AUA |
JAN2N2369AUA | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 | Semicoa Semiconductors | JANTX2N2369AUA vs JAN2N2369AUA |