JANTX2N3440L
Description: Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin,

Overview of JANTX2N3440L by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JANTX2N3440L by VPT Components

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX2N3440L
Avnet Americas JANTX2N3440L - Bulk (Alt: JANTX2N3440L) Min Qty: 82 Package Multiple: 1 Container: Bulk 0
  • 82 $17.4447
  • 90 $17.1990
  • 170 $16.7076
  • 410 $16.3391
  • 820 $15.7248
  • 4,100 $15.3562
  • 8,200 $14.9877
$14.9877 / $17.4447 Buy Now
DISTI # JANTX2N3440L
TTI Bipolar Transistors - BJT MIL-PRF-19500/368 Min Qty: 45 Package Multiple: 1 Container: Bulk Americas - 0
  • 45 $17.0600
$17.0600 Buy Now

CAD Models for JANTX2N3440L by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N3440L by VPT Components

JANTX2N3440L
VPT Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
10 pF
Collector-Emitter Voltage-Max
250 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
0.8 W
Power Dissipation-Max (Abs)
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
10000 ns
Turn-on Time-Max (ton)
1000 ns
VCEsat-Max
0.5 V
Want to compare parts?
  1. JANTX2N3440L
    VPT Components
    Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin,
    VS

Related Parts for JANTX2N3440L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N3440L by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N3440L by VPT Components

Select Manufacturer
Which Manufacturer of JANTX2N3440L would you like to use for your alert(s)?
  • Please alert me when JANTX2N3440L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N3440L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N3440L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N3440L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N3440L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N3440L by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: