Part Details for JANTX2N3637UB/TR by Microchip Technology Inc
Overview of JANTX2N3637UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N3637UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4308
|
Newark | 175 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTX2N3637UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $15.3500 | Buy Now |
DISTI #
150-JANTX2N3637UB/TR-ND
|
DigiKey | TRANS PNP 175V 1A 3SMD Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.3500 | Buy Now |
DISTI #
JANTX2N3637UB/TR
|
Avnet Americas | Trans GP BJT PNP 175V 1A 3-Pin UB - Tape and Reel (Alt: JANTX2N3637UB/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$14.7600 / $16.5300 | Buy Now |
DISTI #
494-JANTX2N3637UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 175 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$15.3500 | Order Now |
DISTI #
JANTX2N3637UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6600 / $30.7100 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.4000 / $16.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6600 / $30.7100 | Buy Now |