Part Details for JANTX2N3700 by VPT Components
Overview of JANTX2N3700 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N3700
|
Avnet Americas | JANTX2N3700 - Bulk (Alt: JANTX2N3700) Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$5.1240 / $5.9640 | Buy Now |
DISTI #
JANTX2N3700
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/391 Min Qty: 120 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.7300 | Buy Now |
DISTI #
JANTX2N3700
|
Avnet Americas | JANTX2N3700 - Bulk (Alt: JANTX2N3700) Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$5.1240 / $5.9640 | Buy Now |
DISTI #
JANTX2N3700
|
Avnet Americas | JANTX2N3700 - Bulk (Alt: JANTX2N3700) Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$5.1240 / $5.9640 | Buy Now |
Part Details for JANTX2N3700
JANTX2N3700 CAD Models
JANTX2N3700 Part Data Attributes
|
JANTX2N3700
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3700
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 2019-09-16 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.5 V |
Alternate Parts for JANTX2N3700
This table gives cross-reference parts and alternative options found for JANTX2N3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANKCCR2N3700 | Small Signal Bipolar Transistor, | VPT Components | JANTX2N3700 vs JANKCCR2N3700 |
JANS2N3700 | Small Signal Bipolar Transistor, | VPT Components | JANTX2N3700 vs JANS2N3700 |
JANTXV2N3700 | Small Signal Bipolar Transistor, | VPT Components | JANTX2N3700 vs JANTXV2N3700 |