Part Details for JANTX2N3700UB by VPT Components
Overview of JANTX2N3700UB by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N3700UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N3700UB
|
Avnet Americas | JANTX2N3700UB - Bulk (Alt: JANTX2N3700UB) Min Qty: 106 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5290 / $13.4190 | Buy Now |
DISTI #
JANTX2N3700UB
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/391 Min Qty: 55 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.4900 | Buy Now |
DISTI #
JANTX2N3700UB
|
Avnet Americas | JANTX2N3700UB - Bulk (Alt: JANTX2N3700UB) Min Qty: 106 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5290 / $13.4190 | Buy Now |
DISTI #
JANTX2N3700UB
|
Avnet Americas | JANTX2N3700UB - Bulk (Alt: JANTX2N3700UB) Min Qty: 106 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5290 / $13.4190 | Buy Now |
|
NexGen Digital | 500 |
|
RFQ | ||
|
ES Components | TRANSISTOR GP BJT NPN 80V 1A 0.5W UB | 0 in Stock |
|
RFQ |
Part Details for JANTX2N3700UB
JANTX2N3700UB CAD Models
JANTX2N3700UB Part Data Attributes
|
JANTX2N3700UB
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3700UB
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 2019-09-16 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.5 V |