Part Details for JANTX2N4033UB/TR by Microchip Technology Inc
Overview of JANTX2N4033UB/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N4033UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4324
|
Newark | 80 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTX2N4033UB/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3800 / $25.3500 | Buy Now |
DISTI #
150-JANTX2N4033UB/TR-ND
|
DigiKey | TRANS PNP 80V 1A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.3500 | Buy Now |
DISTI #
JANTX2N4033UB/TR
|
Avnet Americas | Trans GP BJT PNP 80V 1A 3-Pin UB - Tape and Reel (Alt: JANTX2N4033UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$24.3800 / $27.3000 | Buy Now |
DISTI #
494-JANTX2N4033UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 80 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$25.3500 | Order Now |
DISTI #
JANTX2N4033UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.3000 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 80V 1A 3-Pin UB - Tape and Reel RoHS: Non Compliant pbFree: No Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$24.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.2100 / $50.7000 | Buy Now | |
DISTI #
JANTX2N4033UB/TR
|
Avnet Americas | Trans GP BJT PNP 80V 1A 3-Pin UB - Tape and Reel (Alt: JANTX2N4033UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$24.3800 / $27.3000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.7800 / $27.8600 | Buy Now |
|
Master Electronics | 0 |
|
$24.2100 / $50.7000 | Buy Now |
Part Details for JANTX2N4033UB/TR
JANTX2N4033UB/TR CAD Models
JANTX2N4033UB/TR Part Data Attributes:
|
JANTX2N4033UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4033UB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/512 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 210 ns | |
Turn-on Time-Max (ton) | 40 ns |