There are no models available for this part yet.
Overview of JANTX2N4033UB by Semicoa Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX2N4033UB by Semicoa Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTX2N4033UB
|
Avnet Americas | Switching - Waffle Pack (Alt: JANTX2N4033UB) Min Qty: 500 Package Multiple: 150 Container: Waffle Pack | 0 |
|
$22.0460 / $30.3017 | Buy Now |
CAD Models for JANTX2N4033UB by Semicoa Semiconductors
Part Data Attributes for JANTX2N4033UB by Semicoa Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SEMICOA CORP
|
Part Package Code
|
SOT
|
Package Description
|
HERMETIC SEALED, CERAMIC, CERSOT-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JESD-30 Code
|
R-CDSO-N3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/512
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
210 ns
|
Turn-on Time-Max (ton)
|
40 ns
|
Alternate Parts for JANTX2N4033UB
This table gives cross-reference parts and alternative options found for JANTX2N4033UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4033UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N4033UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | JANTX2N4033UB vs JANTX2N4033UB |
JANS2N4033UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | JANTX2N4033UB vs JANS2N4033UB |
Related Parts for JANTX2N4033UB
-
JANTXV2N4033UBSmall Signal Bipolar Transistors
-
JANS1N7037CCU1Rectifier Diodes
-
C1206T106K4RCLTUFixed Capacitors
-
JANSR2N7422Power Field-Effect Transistors
-
JANS2N6251T1Power Bipolar Transistors
-
JANS1N6134Transient Suppressors
-
JANTX1N973B-1Zener Diodes
-
CDR-05-GRHeaders and Edge Type Connectors
-
TLV6001RIDBVTOperational Amplifiers