Part Details for JANTX2N4449 by Microchip Technology Inc
Overview of JANTX2N4449 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N4449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4325
|
Newark | Small-Signal Bjt To-46 Rohs Compliant: Yes |Microchip JANTX2N4449 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1800 / $15.7900 | Buy Now |
DISTI #
1086-20988-ND
|
DigiKey | TRANS NPN 20V TO46 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7900 | Buy Now |
DISTI #
JANTX2N4449/TR
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-46 - Tape and Reel (Alt: JANTX2N4449/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTX2N4449
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-46 - Bulk (Alt: JANTX2N4449) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1800 / $17.0000 | Buy Now |
DISTI #
494-JANTX2N4449
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$15.7900 | Order Now |
DISTI #
JANTX2N4449
|
Microchip Technology Inc | Small-Signal BJT _ TO-46, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
62 Alternates Available |
|
$17.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.0800 / $31.5900 | Buy Now | |
DISTI #
JANTX2N4449
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-46 - Bulk (Alt: JANTX2N4449) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1800 / $17.0000 | Buy Now |
DISTI #
JANTX2N4449/TR
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-46 - Tape and Reel (Alt: JANTX2N4449/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 4 |
|
RFQ |
Part Details for JANTX2N4449
JANTX2N4449 CAD Models
JANTX2N4449 Part Data Attributes:
|
JANTX2N4449
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4449
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-46
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/317K | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for JANTX2N4449
This table gives cross-reference parts and alternative options found for JANTX2N4449. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4449, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N4449 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Microsemi Corporation | JANTX2N4449 vs JANTXV2N4449 |
JANTXV2N4449 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-46 | Microchip Technology Inc | JANTX2N4449 vs JANTXV2N4449 |
2N4449 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N4449 vs 2N4449 |
2N4449 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Central Semiconductor Corp | JANTX2N4449 vs 2N4449 |
JANTXV2N4449 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N4449 vs JANTXV2N4449 |
JANS2N4449 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-46 | Microchip Technology Inc | JANTX2N4449 vs JANS2N4449 |
JANS2N4449 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N4449 vs JANS2N4449 |
JAN2N4449 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N4449 vs JAN2N4449 |
JANTX2N4449 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N4449 vs JANTX2N4449 |
2N4449 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB | Microchip Technology Inc | JANTX2N4449 vs 2N4449 |