Part Details for JANTX2N5154U3 by Microchip Technology Inc
Overview of JANTX2N5154U3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N5154U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5979
|
Newark | Power Bjt U3 Rohs Compliant: Yes |Microchip JANTX2N5154U3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.4400 / $150.2100 | Buy Now |
DISTI #
JANTX2N5154U3-ND
|
DigiKey | TRANS NPN 80V 2A U3 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.2101 | Buy Now |
DISTI #
JANTX2N5154U3
|
Avnet Americas | Trans GP BJT NPN 80V 2A 3-Pin SMD Tray - Bulk (Alt: JANTX2N5154U3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$144.4400 / $161.7600 | Buy Now |
DISTI #
494-JANTX2N5154U3
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$150.2100 | Order Now |
DISTI #
JANTX2N5154U3
|
Microchip Technology Inc | Power BJT _ U3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$161.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$146.4400 / $429.8100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$140.9000 / $165.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$146.4400 / $429.8100 | Buy Now |
Part Details for JANTX2N5154U3
JANTX2N5154U3 CAD Models
JANTX2N5154U3 Part Data Attributes
|
JANTX2N5154U3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5154U3
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), NPN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Fall Time-Max (tf) | 500 ns | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |