Part Details for JANTX2N5416 by Microchip Technology Inc
Overview of JANTX2N5416 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N5416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5888
|
Newark | 300 V Power Bjt To-5 Rohs Compliant: Yes |Microchip JANTX2N5416 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 / $10.8400 | Buy Now |
DISTI #
1086-21052-ND
|
DigiKey | TRANS PNP 300V 1A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8401 | Buy Now |
DISTI #
JANTX2N5416
|
Avnet Americas | - Bulk (Alt: JANTX2N5416) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 6 Days Container: Bulk | 0 |
|
$10.4300 / $11.6800 | Buy Now |
DISTI #
494-JANTX2N5416
|
Mouser Electronics | Bipolar Transistors - BJT 300 V Power BJT RoHS: Not Compliant | 35 |
|
$10.8400 / $11.6800 | Buy Now |
DISTI #
JANTX2N5416
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
722 Alternates Available |
|
$11.6800 | Buy Now |
|
Onlinecomponents.com | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD |
70 In Stock |
|
$11.1200 / $14.8900 | Buy Now |
DISTI #
JANTX2N5416
|
Avnet Americas | - Bulk (Alt: JANTX2N5416) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 6 Days Container: Bulk | 0 |
|
$10.4300 / $11.6800 | Buy Now |
|
Ameya Holding Limited | JANTX Series 300 V 1 A Through Hole PNP Silicon Low Power Transistor - TO-5 | 1 |
|
RFQ | |
DISTI #
JANTX2N5416
|
Avnet Americas | - Bulk (Alt: JANTX2N5416) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 6 Days Container: Bulk | 0 |
|
$10.4300 / $11.6800 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.1700 / $12.2600 | Buy Now |
Part Details for JANTX2N5416
JANTX2N5416 CAD Models
JANTX2N5416 Part Data Attributes
|
JANTX2N5416
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5416
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks, 6 Days | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MILITARY STANDARD (USA) | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for JANTX2N5416
This table gives cross-reference parts and alternative options found for JANTX2N5416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | JANTX2N5416 vs JANTX2N5416 |
JANTXV2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | JANTX2N5416 vs JANTXV2N5416 |
JANS2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | New England Semiconductor | JANTX2N5416 vs JANS2N5416 |
JAN2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANTX2N5416 vs JAN2N5416 |
JANTXV2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Solitron Devices Inc | JANTX2N5416 vs JANTXV2N5416 |
JANTXV2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANTX2N5416 vs JANTXV2N5416 |
JANTX2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Solitron Devices Inc | JANTX2N5416 vs JANTX2N5416 |