Transistors
JANTX2N5582
Description: Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3

Overview of JANTX2N5582 by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTX2N5582 by Semicoa Semiconductors

Part # Manufacturer Description Stock Price Buy
NexGen Digital   758
RFQ

CAD Models for JANTX2N5582 by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N5582 by Semicoa Semiconductors

JANTX2N5582
Semicoa Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
TO-46
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
24 Weeks
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-46
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
2 W
Qualification Status
Qualified
Reference Standard
MIL-19500/423
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Want to compare parts?
  1. JANTX2N5582
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3
    VS

Alternate Parts for JANTX2N5582

This table gives cross-reference parts and alternative options found for JANTX2N5582. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5582, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, Microsemi Corporation JANTX2N5582 vs 2N5582
JANTX2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-46, 3 PIN Motorola Semiconductor Products JANTX2N5582 vs JANTX2N5582
2N5582 Small Signal Bipolar Transistor, 1-Element, Silicon, TO-46, TO-46, 3 PIN TT Electronics Resistors JANTX2N5582 vs 2N5582
JAN2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB Microchip Technology Inc JANTX2N5582 vs JAN2N5582
JAN2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, TO-46, 3 PIN Microsemi Corporation JANTX2N5582 vs JAN2N5582
JANTXV2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-46, 3 PIN CRYSTALONICS Inc JANTX2N5582 vs JANTXV2N5582
2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN Central Semiconductor Corp JANTX2N5582 vs 2N5582
JANTX2N5582 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-46, 3 PIN Motorola Mobility LLC JANTX2N5582 vs JANTX2N5582
JANTX2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, TO-46, 3 PIN Microsemi Corporation JANTX2N5582 vs JANTX2N5582
JANTXV2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB Microchip Technology Inc JANTX2N5582 vs JANTXV2N5582
Part Number Description Manufacturer Compare
JANTX2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-46, 3 PIN Defense Logistics Agency JANTX2N5582 vs JANTX2N5582
JAN2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-46, 3 PIN Defense Logistics Agency JANTX2N5582 vs JAN2N5582
JANTXV2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-46, 3 PIN CRYSTALONICS Inc JANTX2N5582 vs JANTXV2N5582
2N5582 Small Signal Bipolar Transistor, 1-Element, Silicon, TO-46, TO-46, 3 PIN TT Electronics Resistors JANTX2N5582 vs 2N5582
JANTXV2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB Microchip Technology Inc JANTX2N5582 vs JANTXV2N5582
2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN Central Semiconductor Corp JANTX2N5582 vs 2N5582
2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, Microsemi Corporation JANTX2N5582 vs 2N5582
JANTX2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, TO-46, 3 PIN Microsemi Corporation JANTX2N5582 vs JANTX2N5582
2N5582 Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N5582 vs 2N5582
JAN2N5582 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, TO-46, 3 PIN Microsemi Corporation JANTX2N5582 vs JAN2N5582

Related Parts for JANTX2N5582

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N5582 by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N5582 by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JANTX2N5582 would you like to use for your alert(s)?
  • Please alert me when JANTX2N5582 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N5582 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N5582 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N5582 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N5582.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N5582 by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: