Part Details for JANTX2N5793 by Microchip Technology Inc
Overview of JANTX2N5793 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N5793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5993
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JANTX2N5793 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.4400 / $120.3400 | Buy Now |
DISTI #
JANTX2N5793-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.3406 | Buy Now |
DISTI #
JANTX2N5793
|
Avnet Americas | Trans GP BJT NPN 40V 600mA 6-Pin TO-78 Bag - Bulk (Alt: JANTX2N5793) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$107.4400 / $120.3400 | Buy Now |
DISTI #
579-JANTX2N5793
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$120.3400 | Order Now |
DISTI #
JANTX2N5793
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$120.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.3000 / $281.0200 | Buy Now |
|
NAC | Dual Small-Signal BJT, TO-78 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$104.8300 / $122.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$105.3000 / $281.0200 | Buy Now |
Part Details for JANTX2N5793
JANTX2N5793 CAD Models
JANTX2N5793 Part Data Attributes
|
JANTX2N5793
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5793
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-99, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/495D | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 310 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANTX2N5793
This table gives cross-reference parts and alternative options found for JANTX2N5793. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5793, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5793 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JANTX2N5793 vs 2N5793 |
JANTX2N5793 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-99, 8 PIN | Raytheon Semiconductor | JANTX2N5793 vs JANTX2N5793 |
2N5793 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | JANTX2N5793 vs 2N5793 |
JANTXV2N5793 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-99, 8 PIN | Raytheon Semiconductor | JANTX2N5793 vs JANTXV2N5793 |
JANTX2N5793 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-99, 8 PIN | CRYSTALONICS Inc | JANTX2N5793 vs JANTX2N5793 |
2N5793E3 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JANTX2N5793 vs 2N5793E3 |