Part Details for JANTX2N6193 by Microchip Technology Inc
Overview of JANTX2N6193 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N6193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5892
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip JANTX2N6193 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 / $11.0600 | Buy Now |
DISTI #
JANTX2N6193-ND
|
DigiKey | TRANS PNP 100V 5A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0600 | Buy Now |
DISTI #
JANTX2N6193
|
Avnet Americas | Trans GP BJT PNP 100V 5A 3-Pin TO-39 Bag - Bulk (Alt: JANTX2N6193) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6400 / $11.9100 | Buy Now |
DISTI #
494-JANTX2N6193
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$11.0600 | Order Now |
DISTI #
JANTX2N6193
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.9100 | Buy Now |
|
Onlinecomponents.com | JANTX Series 100 V 5 A Through Hole PNP Medium Power Silicon Transistor - TO-39 RoHS: Compliant |
990 On Order |
|
$11.1800 / $15.1900 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.3800 / $12.5100 | Buy Now |
DISTI #
JANTX2N6193
|
Avnet Silica | Trans GP BJT PNP 100V 5A 3-Pin TO-39 Bag (Alt: JANTX2N6193) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX2N6193
|
EBV Elektronik | Trans GP BJT PNP 100V 5A 3-Pin TO-39 Bag (Alt: JANTX2N6193) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | JANTX Series 100 V 5 A Through Hole PNP Medium Power Silicon Transistor - TO-39 RoHS: Compliant |
990 On Order |
|
$11.1800 / $15.1900 | Buy Now |
Part Details for JANTX2N6193
JANTX2N6193 CAD Models
JANTX2N6193 Part Data Attributes
|
JANTX2N6193
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6193
Microchip Technology Inc
Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JANTX2N6193
This table gives cross-reference parts and alternative options found for JANTX2N6193. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6193, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6193E3 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | JANTX2N6193 vs 2N6193E3 |
2N6193 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, PNP, Silicon, TO-5, | Spectrum Control | JANTX2N6193 vs 2N6193 |
JANS2N6193 | Small Signal Bipolar Transistor, Silicon, TO-5, | Microsemi Corporation | JANTX2N6193 vs JANS2N6193 |
2N6193 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N6193 vs 2N6193 |
2N6193 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microchip Technology Inc | JANTX2N6193 vs 2N6193 |
JAN2N6193 | 5000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | Motorola Mobility LLC | JANTX2N6193 vs JAN2N6193 |
JANTXV2N6193 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microchip Technology Inc | JANTX2N6193 vs JANTXV2N6193 |
2N6193 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, PNP, Silicon, TO-205, TO-5, 3 PIN | Silicon Transistor Corporation | JANTX2N6193 vs 2N6193 |
JANTX2N6193 | 5000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | Motorola Mobility LLC | JANTX2N6193 vs JANTX2N6193 |
2N6193 | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-257, | Sensitron Semiconductors | JANTX2N6193 vs 2N6193 |