JANTX2N6283
Description: Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN

Overview of JANTX2N6283 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTX2N6283 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components 20 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-204AA 15
  • 1 $58.5000
  • 10 $56.2500
$56.2500 / $58.5000 Buy Now
Quest Components 20 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-204AA 3
  • 1 $44.6000
$44.6000 Buy Now

CAD Models for JANTX2N6283 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N6283 by Motorola Semiconductor Products

JANTX2N6283
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
TO-3, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
20 A
Collector-Emitter Voltage-Max
80 V
Configuration
DARLINGTON
DC Current Gain-Min (hFE)
500
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500/504C
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. JANTX2N6283
    Motorola Semiconductor Products
    Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN
    VS

Alternate Parts for JANTX2N6283

This table gives cross-reference parts and alternative options found for JANTX2N6283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV2N6283 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation JANTX2N6283 vs JANTXV2N6283
2N6283 Power Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Semiconductor Technology Inc JANTX2N6283 vs 2N6283
2N6283-JQR-A 20A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N6283 vs 2N6283-JQR-A
2N6283 20A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA Intersil Corporation JANTX2N6283 vs 2N6283
2N6283 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Advanced Semiconductor Inc JANTX2N6283 vs 2N6283
2N6283-JQR-BR1 20A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N6283 vs 2N6283-JQR-BR1
JANTX2N6283 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Silicon Transistor Corporation JANTX2N6283 vs JANTX2N6283
JANTX2N6283 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc JANTX2N6283 vs JANTX2N6283
JANTXV2N6283 20A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN Intersil Corporation JANTX2N6283 vs JANTXV2N6283
JANTX2N6283 20A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN Motorola Mobility LLC JANTX2N6283 vs JANTX2N6283
Part Number Description Manufacturer Compare
JANTXV2N6277 Power Bipolar Transistor, 20A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Silicon Transistor Corporation JANTX2N6283 vs JANTXV2N6277
2N6249-JQR-AR1 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors JANTX2N6283 vs 2N6249-JQR-AR1
JAN2N6277 Power Bipolar Transistor, 20A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Silicon Transistor Corporation JANTX2N6283 vs JAN2N6277
2N6284-JQRR1 Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors JANTX2N6283 vs 2N6284-JQRR1
2N6306 8A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N6283 vs 2N6306
2N6284G 20 A, 100 V NPN Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY onsemi JANTX2N6283 vs 2N6284G
JANTX2N5665 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, Unitrode Corp (RETIRED) JANTX2N6283 vs JANTX2N5665
JAN2N6341 Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin, Microsemi Corporation JANTX2N6283 vs JAN2N6341
JANTX2N6277 Power Bipolar Transistor, 20A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Silicon Transistor Corporation JANTX2N6283 vs JANTX2N6277
JAN2N6277 Power Bipolar Transistor, 50A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc JANTX2N6283 vs JAN2N6277

Related Parts for JANTX2N6283

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N6283 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N6283 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of JANTX2N6283 would you like to use for your alert(s)?
  • Please alert me when JANTX2N6283 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N6283 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N6283 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N6283 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N6283.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N6283 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: