Part Details for JANTX2N6847 by International Rectifier
Overview of JANTX2N6847 by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N6847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$57.6900 / $60.0000 | Buy Now |
|
Quest Components | 2.5 A, 200 V, 1.725 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF | 8 |
|
$62.5000 / $65.0000 | Buy Now |
|
NexGen Digital | 701 |
|
RFQ |