Part Details for JANTX2N6989U/TR by Microchip Technology Inc
Overview of JANTX2N6989U/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N6989U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6038
|
Newark | Quad - Small-Signal Bjt Lcc-20 Rohs Compliant: Yes |Microchip JANTX2N6989U/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2600 / $78.7000 | Buy Now |
DISTI #
150-JANTX2N6989U/TR-ND
|
DigiKey | TRANSISTOR QUAD SMALL-SIGNAL BJT Min Qty: 50 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$73.0803 / $78.7002 | Buy Now |
DISTI #
JANTX2N6989U/TR
|
Avnet Americas | Transistor BJT Array Quad NPN 50V 800mA 20-Pin SMD Bag - Tape and Reel (Alt: JANTX2N6989U/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$70.2600 / $78.7000 | Buy Now |
DISTI #
579-JANTX2N6989U/TR
|
Mouser Electronics | Bipolar Transistors - BJT Quad - Small-Signal BJT RoHS: Not Compliant | 0 |
|
$73.0800 / $78.7000 | Order Now |
DISTI #
JANTX2N6989U/TR
|
Microchip Technology Inc | Quad - Small-Signal BJT _ LCC-20, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$78.7000 | Buy Now |
|
Future Electronics | TRANSISTOR, QUAD, SMALL-SIGNAL BJT. RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 22 Container: Reel | 0Reel |
|
$77.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.8600 / $183.7600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$68.5500 / $80.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.8600 / $183.7600 | Buy Now |