Part Details for JANTX2N6989U by Microchip Technology Inc
Overview of JANTX2N6989U by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N6989U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6037
|
Newark | Quad - Small-Signal Bjt Lcc-20 Rohs Compliant: Yes |Microchip JANTX2N6989U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1400 / $78.5500 | Buy Now |
DISTI #
JANTX2N6989U
|
Avnet Americas | Transistor BJT Array Quad NPN 50V 800mA 20-Pin SMD Bag - Bulk (Alt: JANTX2N6989U) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$70.1400 / $78.5500 | Buy Now |
DISTI #
JANTX2N6989U/TR
|
Avnet Americas | Transistor BJT Array Quad NPN 50V 800mA 20-Pin SMD Bag - Tape and Reel (Alt: JANTX2N6989U/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$70.2600 / $78.7000 | Buy Now |
DISTI #
579-JANTX2N6989U
|
Mouser Electronics | Bipolar Transistors - BJT Quad - Small-Signal BJT RoHS: Not Compliant | 0 |
|
$73.5300 / $99.6000 | Order Now |
DISTI #
JANTX2N6989U
|
Microchip Technology Inc | Quad - Small-Signal BJT _ LCC-20, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
351 Alternates Available |
|
$78.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 351 Factory Stock |
|
$68.7300 / $183.4400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$68.4300 / $80.1600 | Buy Now |
DISTI #
JANTX2N6989U
|
EBV Elektronik | Transistor BJT Array Quad NPN 50V 800mA 20-Pin SMD Bag (Alt: JANTX2N6989U) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 351 Factory Stock |
|
$68.7300 / $183.4400 | Buy Now |
Part Details for JANTX2N6989U
JANTX2N6989U CAD Models
JANTX2N6989U Part Data Attributes
|
JANTX2N6989U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6989U
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEADLESS PACKAGE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/559 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANTX2N6989U
This table gives cross-reference parts and alternative options found for JANTX2N6989U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6989U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | TT Electronics OPTEK Technology | JANTX2N6989U vs JAN2N6989U |
JANTX2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | CRYSTALONICS Inc | JANTX2N6989U vs JANTX2N6989U |
2N6989UE3 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | Microsemi Corporation | JANTX2N6989U vs 2N6989UE3 |
JAN2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | CRYSTALONICS Inc | JANTX2N6989U vs JAN2N6989U |
2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon | TT Electronics OPTEK Technology | JANTX2N6989U vs 2N6989U |
JANTXV2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | CRYSTALONICS Inc | JANTX2N6989U vs JANTXV2N6989U |
JAN2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | Microsemi Corporation | JANTX2N6989U vs JAN2N6989U |
JANTXV2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTX2N6989U vs JANTXV2N6989U |
JAN2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTX2N6989U vs JAN2N6989U |
JANTX2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon | TT Electronics OPTEK Technology | JANTX2N6989U vs JANTX2N6989U |