There are no models available for this part yet.
Overview of JANTX2N7335 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N7335 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | 100V, 0.75A, 14-Pin MO-036AB. RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$118.7300 / $124.6700 | Buy Now |
CAD Models for JANTX2N7335 by Infineon Technologies AG
Part Data Attributes for JANTX2N7335 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
MO-036AB, 14 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
75 mJ
|
Configuration
|
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
0.75 A
|
Drain-source On Resistance-Max
|
1.73 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
MO-036AB
|
JESD-30 Code
|
R-CDIP-T14
|
JESD-609 Code
|
e0
|
Number of Elements
|
4
|
Number of Terminals
|
14
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.4 W
|
Pulsed Drain Current-Max (IDM)
|
3 A
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/599
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JANTX2N7335
This table gives cross-reference parts and alternative options found for JANTX2N7335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N7335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N7335 | Power Field-Effect Transistor, 0.75A I(D), 100V, 1.73ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | Infineon Technologies AG | JANTX2N7335 vs JANTXV2N7335 |
IRFG9110PBF | Power Field-Effect Transistor, 0.75A I(D), 100V, 1.73ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | International Rectifier | JANTX2N7335 vs IRFG9110PBF |
2N7335 | Power Field-Effect Transistor, 0.75A I(D), 100V, 1.4ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB | International Rectifier | JANTX2N7335 vs 2N7335 |
JANTX2N7335 | Power Field-Effect Transistor, 0.75A I(D), 100V, 1.73ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | Microsemi Corporation | JANTX2N7335 vs JANTX2N7335 |
Related Parts for JANTX2N7335
-
JANTX2N7334Power Field-Effect Transistors
-
JANTX2N6796Small Signal Field-Effect Transistors
-
JANTXV1N3595AUR-1Rectifier Diodes
-
TPSA106K016R1000Fixed Capacitors
-
1.5KE33ATransient Suppressors
-
A3P250L-FGG256IField Programmable Gate Arrays
-
JANTX2N2481Small Signal Bipolar Transistors
-
74LS14PCGates
-
JANTX1N4967Zener Diodes