There are no models available for this part yet.
Overview of JANTXV1N4483DUS/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N4483DUS/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK8421
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JANTXV1N4483DUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1400 / $49.0200 | Buy Now | |
DISTI #
150-JANTXV1N4483DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$49.0204 | Buy Now | |
DISTI #
579-NTXV1N4483DUS/TR
|
Mouser Electronics | Zener Diodes 56V 70 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$52.7900 | Order Now | |
DISTI #
JANTXV1N4483DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$44.5000 / $52.7900 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$47.1400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.8100 / $128.2100 | Buy Now | ||
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$45.9900 / $53.8700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$46.8100 / $128.2100 | Buy Now |