Part Details for JANTXV1N4484 by Semtech Corporation
Results Overview of JANTXV1N4484 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4484 Information
JANTXV1N4484 by Semtech Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N4484
|
Avnet Americas | Diode Zener Single 62V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: JANTXV1N4484) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANTXV1N4484
JANTXV1N4484 CAD Models
JANTXV1N4484 Part Data Attributes
|
JANTXV1N4484
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4484
Semtech Corporation
Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G99, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 100 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406 | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for JANTXV1N4484
This table gives cross-reference parts and alternative options found for JANTXV1N4484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4484C | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4484 vs JANTX1N4484C |
JAN1N4484CUS | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTXV1N4484 vs JAN1N4484CUS |
JANTXV1N4484CUS | Microchip Technology Inc | $46.4938 | Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional | JANTXV1N4484 vs JANTXV1N4484CUS |
JANTXV1N4484 | Microchip Technology Inc | Check for Price | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4484 vs JANTXV1N4484 |
JANTXV1N4484CUS | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTXV1N4484 vs JANTXV1N4484CUS |
JANTXV1N4484US | Sensitron Semiconductors | Check for Price | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTXV1N4484 vs JANTXV1N4484US |
JANTXV1N4484US | Semtech Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTXV1N4484 vs JANTXV1N4484US |
JANTXV1N4484C | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4484 vs JANTXV1N4484C |
1N4484US | Microchip Technology Inc | Check for Price | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional | JANTXV1N4484 vs 1N4484US |
JANTX1N4484 | Semtech Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | JANTXV1N4484 vs JANTX1N4484 |