Part Details for JANTXV1N4484 by Sensitron Semiconductors
Results Overview of JANTXV1N4484 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4484 Information
JANTXV1N4484 by Sensitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N4484
|
Avnet Americas | Zener Single 62V 1500mW 2-Pin DO-41 - Bulk (Alt: JANTXV1N4484) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3333 / $14.0000 | Buy Now |
Part Details for JANTXV1N4484
JANTXV1N4484 CAD Models
JANTXV1N4484 Part Data Attributes
|
JANTXV1N4484
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4484
Sensitron Semiconductors
Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for JANTXV1N4484
This table gives cross-reference parts and alternative options found for JANTXV1N4484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3EZ6.2 | Diotec Semiconductor AG | $0.0588 | Zener Diode, 6.2V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | JANTXV1N4484 vs 3EZ6.2 |
1N5371B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | JANTXV1N4484 vs 1N5371B |
1N4759A-TP | Micro Commercial Components | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | JANTXV1N4484 vs 1N4759A-TP |
JAN1N4484 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTXV1N4484 vs JAN1N4484 |
JANTX1N4484CUS | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTXV1N4484 vs JANTX1N4484CUS |
1N4759ARL | Motorola Mobility LLC | Check for Price | 62V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | JANTXV1N4484 vs 1N4759ARL |
1N5371B | SEMIKRON | Check for Price | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | JANTXV1N4484 vs 1N5371B |
1N4759A | Taiwan Semiconductor | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, PLASTIC PACKAGE-2 | JANTXV1N4484 vs 1N4759A |
ZY62 | TDK Micronas GmbH | Check for Price | Zener Diode, 62V V(Z), 5%, 2W, Silicon, Unidirectional | JANTXV1N4484 vs ZY62 |
1N5371B | International Semiconductor Inc | Check for Price | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional | JANTXV1N4484 vs 1N5371B |