There are no models available for this part yet.
Overview of JANTXV1N4985US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANTXV1N4985US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ1576
|
Newark | 130 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N4985US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 / $18.3800 | Buy Now | |
DISTI #
1086-2797-ND
|
DigiKey | DIODE ZENER 130V 5W D5B Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3800 | Buy Now | |
DISTI #
JANTXV1N4985US
|
Avnet Americas | Diode Zener Single 130V 5% 5W 2-Pin E-Case SMD Bag - Bulk (Alt: JANTXV1N4985US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6800 / $19.8000 | Buy Now | |
DISTI #
494-JANTXV1N4985US
|
Mouser Electronics | Zener Diodes 130 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$18.3800 | Order Now | |
DISTI #
JANTXV1N4985US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.8000 | Buy Now | |
Onlinecomponents.com | 5W Zener Diode - 130 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$17.5500 / $36.7600 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.2400 / $20.2000 | Buy Now | ||
Master Electronics | 5W Zener Diode - 130 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$17.5500 / $36.7600 | Buy Now |
CAD Models for JANTXV1N4985US by Microchip Technology Inc
Part Data Attributes for JANTXV1N4985US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356H
|
Reference Voltage-Nom
|
130 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
10 mA
|
Alternate Parts for JANTXV1N4985US
This table gives cross-reference parts and alternative options found for JANTXV1N4985US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4985US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N4985US vs JAN1N4985US |
JAN1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTXV1N4985US vs JAN1N4985US |
JANTX1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N4985US vs JANTX1N4985US |
1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | Microsemi Corporation | JANTXV1N4985US vs 1N4985US |
JANTXV1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANTXV1N4985US vs JANTXV1N4985US |
JANTX1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N4985US vs JANTX1N4985US |
JANS1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N4985US vs JANS1N4985US |
JANTX1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANTXV1N4985US vs JANTX1N4985US |
JANTX1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4985US vs JANTX1N4985US |
JANTX1N4985US | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4985US vs JANTX1N4985US |
Related Parts for JANTXV1N4985US
-
JANTXV1N4996Zener Diodes
-
JANS1N5551Rectifier Diodes
-
JANTXV1N6119ATransient Suppressors
-
JANTX2N2907ASmall Signal Bipolar Transistors
-
J210Small Signal Field-Effect Transistors
-
JANTXV1N5304-1Current Regulator Diodes
-
JANTX1N6642UBSignal Diodes
-
JANTX2N3772Power Bipolar Transistors
-
MS27401-1Power/Signal Relays