Part Details for JANTXV1N6320US/TR by Microchip Technology Inc
Overview of JANTXV1N6320US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6320US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2228
|
Newark | 6.8 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6320US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9800 / $18.6900 | Buy Now |
DISTI #
150-JANTXV1N6320US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.6901 | Buy Now |
DISTI #
JANTXV1N6320US/TR
|
Avnet Americas | Diode Zener Single 6.8V 5% 0.5W 2-Pin B-SQ T/R - Tape and Reel (Alt: JANTXV1N6320US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$17.9800 / $20.1300 | Buy Now |
DISTI #
494-JANTXV1N6320USTR
|
Mouser Electronics | Zener Diodes 6.8 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$18.6900 | Order Now |
DISTI #
JANTXV1N6320US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8500 / $37.3900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.5400 / $20.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.8500 / $37.3900 | Buy Now |