Datasheets
JANTXV2N2222AUB/TR by:

Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Part Details for JANTXV2N2222AUB/TR by Microchip Technology Inc

Overview of JANTXV2N2222AUB/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV2N2222AUB/TR

Part # Distributor Description Stock Price Buy
DISTI # 35AJ4411
Newark 50 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTXV2N2222AUB/TR Min Qty: 203 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.7300
  • 500 $6.4800
$6.4800 / $6.7300 Buy Now
DISTI # 150-JANTXV2N2222AUB/TR-ND
DigiKey TRANS NPN 50V 0.8A UB Min Qty: 203 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 203 $6.7300
$6.7300 Buy Now
DISTI # JANTXV2N2222AUB/TR
Avnet Americas Transistor GP BJT NPN 50V 800mA 3-Pin SMD T/R - Tape and Reel (Alt: JANTXV2N2222AUB/TR) RoHS: Not Compliant Min Qty: 203 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 1 $7.2500
  • 100 $6.7300
  • 500 $6.4800
$6.4800 / $7.2500 Buy Now
DISTI # 494-JANTXV2N2222AUBR
Mouser Electronics Bipolar Transistors - BJT 50 V Small-Signal BJT RoHS: Not Compliant 80
  • 1 $7.2500
  • 100 $6.7300
$6.7300 / $7.2500 Buy Now
DISTI # JANTXV2N2222AUB/TR
Microchip Technology Inc Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $7.2500
$7.2500 Buy Now
Onlinecomponents.com   0
  • 51 $13.4000
  • 102 $8.2500
  • 153 $6.5300
  • 203 $6.4000
$6.4000 / $13.4000 Buy Now
DISTI # JANTXV2N2222AUB/TR
Avnet Americas Transistor GP BJT NPN 50V 800mA 3-Pin SMD T/R - Tape and Reel (Alt: JANTXV2N2222AUB/TR) RoHS: Not Compliant Min Qty: 203 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 1 $7.2500
  • 100 $6.7300
  • 500 $6.4800
$6.4800 / $7.2500 Buy Now
DISTI # JANTXV2N2222AUB/TR
Avnet Americas Transistor GP BJT NPN 50V 800mA 3-Pin SMD T/R - Tape and Reel (Alt: JANTXV2N2222AUB/TR) RoHS: Not Compliant Min Qty: 203 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 1 $7.2500
  • 100 $6.7300
  • 500 $6.4800
$6.4800 / $7.2500 Buy Now
NAC BJTs RoHS: Compliant Min Qty: 48 Package Multiple: 1 0
  • 1 $7.6200
  • 100 $6.9100
  • 500 $6.4700
  • 1,000 $6.3200
$6.3200 / $7.6200 Buy Now
Master Electronics   0
  • 51 $13.4000
  • 102 $8.2500
  • 153 $6.5300
  • 203 $6.4000
$6.4000 / $13.4000 Buy Now

Part Details for JANTXV2N2222AUB/TR

JANTXV2N2222AUB/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV2N2222AUB/TR Part Data Attributes

JANTXV2N2222AUB/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTXV2N2222AUB/TR Microchip Technology Inc Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.40
Samacsys Manufacturer Microchip
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-CDSO-N3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Qualified
Reference Standard MIL-19500/255
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N2222AUB/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N2222AUB/TR by Microchip Technology Inc

  • Please alert me when JANTXV2N2222AUB/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV2N2222AUB/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N2222AUB/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV2N2222AUB/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N2222AUB/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N2222AUB/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: