Part Details for JANTXV2N2369A by Microchip Technology Inc
Overview of JANTXV2N2369A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N2369A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15599-ND
|
DigiKey | TRANS NPN 15V TO206AA Min Qty: 286 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7800 | Buy Now |
DISTI #
JANTXV2N2369A/TR
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-18 - Tape and Reel (Alt: JANTXV2N2369A/TR) RoHS: Not Compliant Min Qty: 278 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTXV2N2369A
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-18 - Bulk (Alt: JANTXV2N2369A) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 / $5.1500 | Buy Now |
DISTI #
494-JANTXV2N2369A
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$4.7800 / $5.1500 | Order Now |
DISTI #
JANTXV2N2369A
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 33477 |
|
$5.1500 | Buy Now |
|
Onlinecomponents.com | 33477 Factory Stock |
|
$4.5600 / $9.5000 | Buy Now | |
DISTI #
JANTXV2N2369A/TR
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-18 - Tape and Reel (Alt: JANTXV2N2369A/TR) RoHS: Not Compliant Min Qty: 278 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTXV2N2369A
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-18 - Bulk (Alt: JANTXV2N2369A) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 / $5.1500 | Buy Now |
|
Ameya Holding Limited | JANTXV Series 15 V 360 mW Through Hole NPN Silicon Transistor - TO-206AA (TO-18) | 33222 |
|
RFQ | |
DISTI #
JANTXV2N2369A/TR
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-18 - Tape and Reel (Alt: JANTXV2N2369A/TR) RoHS: Not Compliant Min Qty: 278 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for JANTXV2N2369A
JANTXV2N2369A CAD Models
JANTXV2N2369A Part Data Attributes
|
JANTXV2N2369A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2369A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/317K | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for JANTXV2N2369A
This table gives cross-reference parts and alternative options found for JANTXV2N2369A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2369A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2369A | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Silicon Transistor Corporation | JANTXV2N2369A vs JANTX2N2369A |
JAN2N2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTXV2N2369A vs JAN2N2369A |
JAN2N2369A | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, | Raytheon Semiconductor | JANTXV2N2369A vs JAN2N2369A |
JANTXV2N2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Microsemi Corporation | JANTXV2N2369A vs JANTXV2N2369A |
2N2369A | 500mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Diodes Incorporated | JANTXV2N2369A vs 2N2369A |
2N2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | JANTXV2N2369A vs 2N2369A |
2N2369A | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | STMicroelectronics | JANTXV2N2369A vs 2N2369A |
JANTXV2N2369A | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | CRYSTALONICS Inc | JANTXV2N2369A vs JANTXV2N2369A |
JAN2N2369A | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | National Semiconductor Corporation | JANTXV2N2369A vs JAN2N2369A |
JANTX2N2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTXV2N2369A vs JANTX2N2369A |