Part Details for JANTXV2N2484UA/TR by Microchip Technology Inc
Overview of JANTXV2N2484UA/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N2484UA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2537
|
Newark | Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANTXV2N2484UA/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 / $21.3000 | Buy Now |
DISTI #
150-JANTXV2N2484UA/TR-ND
|
DigiKey | TRANS NPN 60V 0.05A UA Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.3001 | Buy Now |
DISTI #
494-JANTXV2N2484UATR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$21.3000 | Order Now |
DISTI #
JANTXV2N2484UA/TR
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.3300 / $42.5900 | Buy Now | |
|
NAC | BJTs RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.9800 / $23.4000 | Buy Now |
|
Master Electronics | 0 |
|
$20.3300 / $42.5900 | Buy Now |