Part Details for JANTXV2N2904AL by Microchip Technology Inc
Overview of JANTXV2N2904AL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N2904AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-20751-ND
|
DigiKey | TRANS PNP 60V 0.6A TO5 Min Qty: 102 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2201 | Buy Now |
DISTI #
JANTXV2N2904AL
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-5 - Bulk (Alt: JANTXV2N2904AL) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7200 / $14.2400 | Buy Now |
DISTI #
JANTXV2N2904AL/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-5 - Tape and Reel (Alt: JANTXV2N2904AL/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANTXV2N2904AL
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$13.2200 | Order Now |
DISTI #
JANTXV2N2904AL
|
Microchip Technology Inc | Small-Signal BJT _ TO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.5400 / $25.9300 | Buy Now | |
DISTI #
JANTXV2N2904AL/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-5 - Tape and Reel (Alt: JANTXV2N2904AL/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTXV2N2904AL
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-5 - Bulk (Alt: JANTXV2N2904AL) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7200 / $14.2400 | Buy Now |
DISTI #
JANTXV2N2904AL
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-5 - Bulk (Alt: JANTXV2N2904AL) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7200 / $14.2400 | Buy Now |
DISTI #
JANTXV2N2904AL/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-5 - Tape and Reel (Alt: JANTXV2N2904AL/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for JANTXV2N2904AL
JANTXV2N2904AL CAD Models
JANTXV2N2904AL Part Data Attributes
|
JANTXV2N2904AL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2904AL
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/290K | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANTXV2N2904AL
This table gives cross-reference parts and alternative options found for JANTXV2N2904AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2904AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), PNP, TO-205AD, CASE 79-04, TO-39, 3 PIN | CRYSTALONICS Inc | JANTXV2N2904AL vs 2N2904A |
2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | General Transistor Corp | JANTXV2N2904AL vs 2N2904A |
2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Crimson Semiconductor Inc | JANTXV2N2904AL vs 2N2904A |
JANTXV2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | Semicoa Semiconductors | JANTXV2N2904AL vs JANTXV2N2904A |
2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTXV2N2904AL vs 2N2904A |
2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Swampscott Electronics Co Inc | JANTXV2N2904AL vs 2N2904A |
JAN2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Silicon Transistor Corporation | JANTXV2N2904AL vs JAN2N2904A |
2N2904A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Rochester Electronics LLC | JANTXV2N2904AL vs 2N2904A |
2N2904A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMATIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTXV2N2904AL vs 2N2904A |
2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | International Devices Inc | JANTXV2N2904AL vs 2N2904A |