Part Details for JANTXV2N2904AL by VPT Components
Overview of JANTXV2N2904AL by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTXV2N2904AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N2904AL
|
Avnet Americas | JANTXV2N2904AL - Bulk (Alt: JANTXV2N2904AL) Min Qty: 84 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6034 / $16.9974 | Buy Now |
DISTI #
JANTXV2N2904AL
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/290 Min Qty: 45 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$21.3600 | Buy Now |
DISTI #
JANTXV2N2904AL
|
Avnet Americas | JANTXV2N2904AL - Bulk (Alt: JANTXV2N2904AL) Min Qty: 84 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6034 / $16.9974 | Buy Now |
DISTI #
JANTXV2N2904AL
|
Avnet Americas | JANTXV2N2904AL - Bulk (Alt: JANTXV2N2904AL) Min Qty: 84 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6034 / $16.9974 | Buy Now |
Part Details for JANTXV2N2904AL
JANTXV2N2904AL CAD Models
JANTXV2N2904AL Part Data Attributes
|
JANTXV2N2904AL
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2904AL
VPT Components
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SIMILAR TO TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |