Part Details for JANTXV2N2907AUA/TR by Microchip Technology Inc
Overview of JANTXV2N2907AUA/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N2907AUA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANTXV2N2907AUA/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UA Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.3502 | Buy Now |
DISTI #
JANTXV2N2907AUA/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 4-Pin SMD T/R - Tape and Reel (Alt: JANTXV2N2907AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$28.2200 / $31.6100 | Buy Now |
DISTI #
494-JANTXV2N2907AUAR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$29.3500 | Order Now |
DISTI #
JANTXV2N2907AUA/TR
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.0300 / $58.7100 | Buy Now | |
DISTI #
JANTXV2N2907AUA/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 4-Pin SMD T/R - Tape and Reel (Alt: JANTXV2N2907AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$28.2200 / $31.6100 | Buy Now |
DISTI #
JANTXV2N2907AUA/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 4-Pin SMD T/R - Tape and Reel (Alt: JANTXV2N2907AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$28.2200 / $31.6100 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.5400 / $32.2600 | Buy Now |
|
Master Electronics | 0 |
|
$28.0300 / $58.7100 | Buy Now |
Part Details for JANTXV2N2907AUA/TR
JANTXV2N2907AUA/TR CAD Models
JANTXV2N2907AUA/TR Part Data Attributes
|
JANTXV2N2907AUA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2907AUA/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |