Part Details for JANTXV2N2944AUB by Microchip Technology Inc
Overview of JANTXV2N2944AUB by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N2944AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N2944AUB
|
Avnet Americas | Trans GP BJT PNP -35V -100mA 3-Pin SMD - Waffle Pack (Alt: JANTXV2N2944AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANTXV2N2944AUB
JANTXV2N2944AUB CAD Models
JANTXV2N2944AUB Part Data Attributes
|
JANTXV2N2944AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2944AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.1A I(C), PNP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Surface Mount | YES |