Part Details for JANTXV2N3440UA by VPT Components
Overview of JANTXV2N3440UA by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N3440UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N3440UA
|
Avnet Americas | JANTXV2N3440UA - Bulk (Alt: JANTXV2N3440UA) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$246.5925 / $287.0175 | Buy Now |
DISTI #
JANTXV2N3440UA
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/368 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$345.0100 | Buy Now |
DISTI #
JANTXV2N3440UA
|
Avnet Americas | JANTXV2N3440UA - Bulk (Alt: JANTXV2N3440UA) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$246.5925 / $287.0175 | Buy Now |
DISTI #
JANTXV2N3440UA
|
Avnet Americas | JANTXV2N3440UA - Bulk (Alt: JANTXV2N3440UA) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$246.5925 / $287.0175 | Buy Now |
Part Details for JANTXV2N3440UA
JANTXV2N3440UA CAD Models
JANTXV2N3440UA Part Data Attributes
|
JANTXV2N3440UA
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3440UA
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-05-18 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 0.5 V |