Transistors
JANTXV2N3507AL
Description: Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3

Overview of JANTXV2N3507AL by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV2N3507AL by Semicoa Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV2N3507AL
Avnet Americas Switching - Bulk (Alt: JANTXV2N3507AL) Min Qty: 500 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for JANTXV2N3507AL by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N3507AL by Semicoa Semiconductors

JANTXV2N3507AL
Semicoa Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
TO-5
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/349
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
90 ns
Turn-on Time-Max (ton)
45 ns
Want to compare parts?
  1. JANTXV2N3507AL
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3
    VS

Alternate Parts for JANTXV2N3507AL

This table gives cross-reference parts and alternative options found for JANTXV2N3507AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3507AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N3507L Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Silicon Transistor Corporation JANTXV2N3507AL vs JAN2N3507L
2N3507AL Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTXV2N3507AL vs 2N3507AL
JANS2N3507 Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 Microchip Technology Inc JANTXV2N3507AL vs JANS2N3507
2N3507 Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-205 Silicon Transistor Corporation JANTXV2N3507AL vs 2N3507
JANTX2N3507 3000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED, METAL CAN-3 Motorola Mobility LLC JANTXV2N3507AL vs JANTX2N3507
2N3507 Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN CRYSTALONICS Inc JANTXV2N3507AL vs 2N3507
2N3507 Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-5, Spectrum Control JANTXV2N3507AL vs 2N3507
JAN2N3507AL Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTXV2N3507AL vs JAN2N3507AL
JAN2N3507L Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-39, 3 PIN Microsemi Corporation JANTXV2N3507AL vs JAN2N3507L
JANTX2N3507AL Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTXV2N3507AL vs JANTX2N3507AL
Part Number Description Manufacturer Compare
JAN2N3507L Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, 3 PIN Defense Logistics Agency JANTXV2N3507AL vs JAN2N3507L
2N3507 Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Advanced Semiconductor Inc JANTXV2N3507AL vs 2N3507
JANTX2N3507A Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Microsemi Corporation JANTXV2N3507AL vs JANTX2N3507A
2N3507 Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Hi-Tron Semiconductor Corp JANTXV2N3507AL vs 2N3507
JAN2N3507L Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-39, 3 PIN Semicoa Semiconductors JANTXV2N3507AL vs JAN2N3507L
JANS2N3507AL Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Microsemi Corporation JANTXV2N3507AL vs JANS2N3507AL
JANTX2N3507 Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTXV2N3507AL vs JANTX2N3507
JAN2N3507 Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205, SIMILAR TO TO-39, 3 PIN Silicon Transistor Corporation JANTXV2N3507AL vs JAN2N3507
JANTX2N3507A Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Motorola Semiconductor Products JANTXV2N3507AL vs JANTX2N3507A
JANTX2N3507 Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Motorola Semiconductor Products JANTXV2N3507AL vs JANTX2N3507

Related Parts for JANTXV2N3507AL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N3507AL by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N3507AL by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JANTXV2N3507AL would you like to use for your alert(s)?
  • Please alert me when JANTXV2N3507AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV2N3507AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N3507AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV2N3507AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N3507AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N3507AL by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: