Part Details for JANTXV2N4033UA/TR by Microchip Technology Inc
Overview of JANTXV2N4033UA/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N4033UA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6540
|
Newark | 80 V Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANTXV2N4033UA/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$103.6900 / $107.8400 | Buy Now |
DISTI #
150-JANTXV2N4033UA/TR-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$107.8408 | Buy Now |
DISTI #
JANTXV2N4033UA/TR
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin SMD Waffle Pack - Tape and Reel (Alt: JANTXV2N4033UA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$103.6900 / $116.1300 | Buy Now |
DISTI #
579-JANTXV2N4033UATR
|
Mouser Electronics | Bipolar Transistors - BJT 80 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$107.8400 | Order Now |
DISTI #
JANTXV2N4033UA/TR
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$116.1300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$103.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.2200 / $298.6200 | Buy Now |
|
NAC | Small-Signal BJT, UA RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$101.1600 / $118.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$106.2200 / $298.6200 | Buy Now |