Part Details for JANTXV2N5109 by Motorola Semiconductor Products
Overview of JANTXV2N5109 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Telecommunications
Entertainment and Gaming
Price & Stock for JANTXV2N5109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 49 |
|
$120.9000 / $156.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for JANTXV2N5109
JANTXV2N5109 CAD Models
JANTXV2N5109 Part Data Attributes:
Alternate Parts for JANTXV2N5109
This table gives cross-reference parts and alternative options found for JANTXV2N5109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5109 | Small Signal Bipolar Transistor, 0.4A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JANTXV2N5109 vs JAN2N5109 |
JANTXV2N5109 | Small Signal Bipolar Transistor, 0.4A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JANTXV2N5109 vs JANTXV2N5109 |
JANTX2N5109 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | Raytheon Semiconductor | JANTXV2N5109 vs JANTX2N5109 |
JANTXV2N5109 | Small Signal Bipolar Transistor, | Raytheon Semiconductor | JANTXV2N5109 vs JANTXV2N5109 |
JAN2N5109 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | Raytheon Semiconductor | JANTXV2N5109 vs JAN2N5109 |