Part Details for JANTXV2N5339 by Microchip Technology Inc
Overview of JANTXV2N5339 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N5339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4432
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip JANTXV2N5339 Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $12.1900 | Buy Now |
DISTI #
1086-21045-ND
|
DigiKey | TRANS NPN 100V 5A TO39 Min Qty: 112 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1901 | Buy Now |
DISTI #
JANTXV2N5339
|
Avnet Americas | - Bulk (Alt: JANTXV2N5339) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7200 / $13.1300 | Buy Now |
DISTI #
494-JANTXV2N5339
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$13.7300 / $15.1500 | Order Now |
DISTI #
JANTXV2N5339
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
611 Alternates Available |
|
$13.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.6400 / $24.3900 | Buy Now | |
DISTI #
JANTXV2N5339
|
Avnet Americas | - Bulk (Alt: JANTXV2N5339) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7200 / $13.1300 | Buy Now |
|
Ameya Holding Limited | TRANS GP BJT NPN 100V 5A 3-PIN T | 3 |
|
RFQ | |
DISTI #
JANTXV2N5339
|
Avnet Americas | - Bulk (Alt: JANTXV2N5339) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7200 / $13.1300 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.4400 / $13.7900 | Buy Now |
Part Details for JANTXV2N5339
JANTXV2N5339 CAD Models
JANTXV2N5339 Part Data Attributes
|
JANTXV2N5339
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5339
Microchip Technology Inc
Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/560 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2200 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for JANTXV2N5339
This table gives cross-reference parts and alternative options found for JANTXV2N5339. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5339, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N5339 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANTXV2N5339 vs JANS2N5339 |
2N5339 | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | STMicroelectronics | JANTXV2N5339 vs 2N5339 |
JANHCA2N5339 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, DIE | Microsemi Corporation | JANTXV2N5339 vs JANHCA2N5339 |
JAN2N5339 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANTXV2N5339 vs JAN2N5339 |
2N5339 | Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTXV2N5339 vs 2N5339 |
JANKCA2N5339 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, DIE | Microsemi Corporation | JANTXV2N5339 vs JANKCA2N5339 |
JANTX2N5339 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANTXV2N5339 vs JANTX2N5339 |
JAN2N5339 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Cobham Semiconductor Solutions | JANTXV2N5339 vs JAN2N5339 |
JAN2N5339 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANTXV2N5339 vs JAN2N5339 |
JANS2N5339 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANTXV2N5339 vs JANS2N5339 |