Part Details for JANTXV2N5581 by VPT Components
Overview of JANTXV2N5581 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N5581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N5581
|
Avnet Americas | JANTXV2N5581 - Bulk (Alt: JANTXV2N5581) Min Qty: 71 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2935 / $20.1285 | Buy Now |
DISTI #
JANTXV2N5581
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/423 Min Qty: 35 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$25.2900 | Buy Now |
DISTI #
JANTXV2N5581
|
Avnet Americas | JANTXV2N5581 - Bulk (Alt: JANTXV2N5581) Min Qty: 71 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2935 / $20.1285 | Buy Now |
Part Details for JANTXV2N5581
JANTXV2N5581 CAD Models
JANTXV2N5581 Part Data Attributes:
|
JANTXV2N5581
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5581
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 2019-08-12 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |