Part Details for JANTXV2N5794U/TR by Microchip Technology Inc
Overview of JANTXV2N5794U/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N5794U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6550
|
Newark | Dual Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip JANTXV2N5794U/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$137.5800 / $143.0800 | Buy Now |
DISTI #
150-JANTXV2N5794U/TR-ND
|
DigiKey | DUAL SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$143.0802 | Buy Now |
DISTI #
JANTXV2N5794U/TR
|
Avnet Americas | Transistor BJT Array Dual NPN 40V 0.6A 6-Pin TO-78 - Tape and Reel (Alt: JANTXV2N5794U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$137.5800 / $154.0900 | Buy Now |
DISTI #
579-JANTXV2N5794U/TR
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$143.0800 | Order Now |
DISTI #
JANTXV2N5794U/TR
|
Microchip Technology Inc | Dual Small-Signal BJT _ LCC-6, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$154.0900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$137.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.5000 / $409.4200 | Buy Now |
|
NAC | Dual Small-Signal BJT, LCC-6 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$134.2200 / $157.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$139.5000 / $409.4200 | Buy Now |