Part Details for JANTXV2N5795A by Microchip Technology Inc
Overview of JANTXV2N5795A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTXV2N5795A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5455
|
Newark | Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JANTXV2N5795A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9000 / $138.7600 | Buy Now |
DISTI #
JANTXV2N5795A-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.7610 | Buy Now |
DISTI #
JANTXV2N5795A
|
Avnet Americas | BJTs - Bulk (Alt: JANTXV2N5795A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9000 / $138.7600 | Buy Now |
DISTI #
579-JANTXV2N5795A
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$138.7600 | Order Now |
DISTI #
JANTXV2N5795A
|
Microchip Technology Inc | Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$138.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.4100 / $324.0100 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$120.8700 / $141.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.4100 / $324.0100 | Buy Now |
Part Details for JANTXV2N5795A
JANTXV2N5795A CAD Models
JANTXV2N5795A Part Data Attributes
|
JANTXV2N5795A
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTXV2N5795A
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
DC Current Gain-Min (hFE) | 40 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | NO |