Part Details for JANTXV2N5796A by Microchip Technology Inc
Overview of JANTXV2N5796A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N5796A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5457
|
Newark | Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JANTXV2N5796A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9000 / $138.7600 | Buy Now |
DISTI #
JANTXV2N5796A-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.7610 | Buy Now |
DISTI #
JANTXV2N5796A
|
Avnet Americas | Trans BJT Array PNP 60V 600mA 6-Pin TO-78 - Bulk (Alt: JANTXV2N5796A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9000 / $138.7600 | Buy Now |
DISTI #
579-JANTXV2N5796A
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$138.7600 | Order Now |
DISTI #
JANTXV2N5796A
|
Microchip Technology Inc | Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$138.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.4100 / $324.0100 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$120.8700 / $141.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.4100 / $324.0100 | Buy Now |
Part Details for JANTXV2N5796A
JANTXV2N5796A CAD Models
JANTXV2N5796A Part Data Attributes
|
JANTXV2N5796A
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTXV2N5796A
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | NO |