Part Details for JANTXV2N6990 by Microchip Technology Inc
Overview of JANTXV2N6990 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANTXV2N6990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5500
|
Newark | Quad - Small-Signal Bjt To-86 Rohs Compliant: Yes |Microchip JANTXV2N6990 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4200 / $50.3700 | Buy Now |
DISTI #
1086-3098-ND
|
DigiKey | TRANS 4NPN 50V 0.8A 14PIN Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3701 | Buy Now |
DISTI #
JANTXV2N6990
|
Avnet Americas | Transistor BJT Array Quad NPN 50V 0.8A 14-Pin FPAK - Bulk (Alt: JANTXV2N6990) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$48.4200 / $54.2400 | Buy Now |
DISTI #
JANTXV2N6990
|
Microchip Technology Inc | Quad - Small-Signal BJT _ TO-86, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$54.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$48.0900 / $131.7200 | Buy Now | |
DISTI #
JANTXV2N6990
|
Avnet Americas | Transistor BJT Array Quad NPN 50V 0.8A 14-Pin FPAK - Bulk (Alt: JANTXV2N6990) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$48.4200 / $54.2400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$47.2400 / $55.3400 | Buy Now |
|
Master Electronics | 0 |
|
$48.0900 / $131.7200 | Buy Now |
Part Details for JANTXV2N6990
JANTXV2N6990 CAD Models
JANTXV2N6990 Part Data Attributes:
|
JANTXV2N6990
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6990
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FLAT PACK-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F14 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/559 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANTXV2N6990
This table gives cross-reference parts and alternative options found for JANTXV2N6990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N6990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6990 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, HERMETIC SEALED, FLAT PACK-14 | Semicoa Semiconductors | JANTXV2N6990 vs 2N6990 |
JANTX2N6990 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | JANTXV2N6990 vs JANTX2N6990 |
JANTXV2N6990 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, CERAMIC, FP-16 | CRYSTALONICS Inc | JANTXV2N6990 vs JANTXV2N6990 |
JANTXV2N6990 | 800mA, 50V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERAMIC, FP-16 | Motorola Mobility LLC | JANTXV2N6990 vs JANTXV2N6990 |
2N6990 | Small Signal Bipolar Transistor, CASE 607-04, CERAMIC, FP-14 | CRYSTALONICS Inc | JANTXV2N6990 vs 2N6990 |
JANTX2N6990 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FLAT PACK-14 | Microsemi Corporation | JANTXV2N6990 vs JANTX2N6990 |
JANTXV2N6990 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, CERAMIC, FP-16 | Motorola Semiconductor Products | JANTXV2N6990 vs JANTXV2N6990 |
JAN2N6990 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, FLAT PACKAGE-14 | Silicon Transistor Corporation | JANTXV2N6990 vs JAN2N6990 |
JANTXV2N6990 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, FLAT PACKAGE-14 | Silicon Transistor Corporation | JANTXV2N6990 vs JANTXV2N6990 |
JANTXV2N6990 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FLAT PACK-14 | Microsemi Corporation | JANTXV2N6990 vs JANTXV2N6990 |